Toolcraft 1544321 Bit Set 1/2" 3pc Protective Chrom-Molybdenum Steel

MPN
1544321
Brand
Toolcraft
EAN-13
4016139187419
Order Code
07-7069
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £19.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Toolcraft Bit set (protective) 1/2" (12.5 mm) 3-piece 1544321 is a robust hand tool set designed for impact driver use. It features a durable, protective construction, ideal for tasks such as tyre changes. This versatile set is an essential addition to any socket wrench or ratchet collection.
Type Bit set (protective)
Drive Size 1/2" (12.5 mm)
Downforce Hex head
Length 85mm
Material Cromoly steel

Reviews

Be the first to submit a review

Trustpilot