Toolcraft 1507153 Monitor Turntable Dia40cm Black Rotating Plastic Stand

Image Representative of Range

Toolcraft 1507153 Monitor Turntable Dia40cm Black Rotating Plastic Stand

MPN
1507153
Brand
Toolcraft
EAN-13
4016139144191
Order Code
13-1991
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 841 in stock

The Toolcraft Monitor turntable Ø 40 cm Black is designed to enhance workspace flexibility and efficiency. This monitor turntable, suitable for use on a standing desk or PC station, allows easy rotation and positioning of screens. Ideal for office environments, it facilitates ergonomic adjustments for improved viewing comfort.
Adjustable Height No
Rotation Yes°
Type Base plate
Max. load Capacity 100kg
Add-on displays 1 Display(s)
Colour Black
Depth 40cm
Dim (W x D) 40 cm x 40 cm
Holder Type Swivelling
Material ABS plastic
Max. height 2cm
Suitable For 25,4 cm (10") - 94,0 cm (37")
Width 40cm
Wireless charging No
Work surface depth 400mm
Work surface width 400mm

Reviews

Be the first to submit a review

Trustpilot