TOOLCRAFT 145895 FILLSR Hd Screws M2.5x16mm Phillips Zinc 200pieces

Image Representative of Range

TOOLCRAFT 145895 FILLSR Hd Screws M2.5x16mm Phillips Zinc 200pieces

MPN
145895
Brand
Toolcraft
EAN-13
4053199261864
Order Code
13-1974
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Manufactured by Toolcraft, the 145895 Fillister head screws are designed with a Phillips drive and measure M2.5 x 16 mm. Made from steel and zinc galvanized, they offer durability and corrosion resistance. Typically used in electronics and machinery assembly, these screws are available in packs of 200.
Type Fillister head screws
Thread Size M2.5
Thread Length 16mm
Screw Head Style Raised head
Material Steel BZP
Misc Attribute Lens screws DIN 7985
Standards DIN 7985

Reviews

Be the first to submit a review

Trustpilot