TOOLCRAFT 1423409 Crimping Bits 1 mm² Max For PZ-500 Pliers

Image Representative of Range

TOOLCRAFT 1423409 Crimping Bits 1 mm² Max For PZ-500 Pliers

MPN
1423409
Brand
Toolcraft
EAN-13
4016139068619
Order Code
13-1969
Country of Origin
Taiwan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Toolcraft's PLE-0H1 crimping bits are suitable for use with the Toolcraft PZ-500 pliers. These crimp inserts have a maximum crimp area of 1 mm², making them ideal for detailed electrical work. They are typically used for crimping connections in spark plug sockets.
Type Crimp inset
For Use With Spark plug sockets
Crimp area 1 mm² (max)
Crimp area (max.) 1mm²
Crimp area AWG 17 awg (max)
Crimp area AWG (max.) 17AWG
Suited for model PZ-500
Weight 75g

Reviews

Be the first to submit a review

Trustpilot