Toolcraft 1423370 PLE-0A5 Crimping Bits 0.5-6 mm² Cable Lugs

MPN
1423370
Brand
Toolcraft
EAN-13
4016139068367
Order Code
07-7055
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

Toolcraft PLE-0A5 crimping bits are designed for use with heatshrink cable lugs and have a crimp area of 0.5 to 6 mm². They are compatible with the Toolcraft PZ-500 pliers, making them ideal for precise electrical installations. These crimping bits are typically used in creating secure cable connections for electrical systems.
Type Crimp inset
Length 51mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 22 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 22AWG
Height 34.2mm
Suited for model PZ-500
Weight 52g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot