Toolcraft 1423368 PLE-0A3 Crimping Bits For Insulated Cable Lugs 0.1-1.5 mm²

MPN
1423368
Brand
Toolcraft
EAN-13
4016139068343
Order Code
07-7053
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

Toolcraft's PLE-0A3 crimping bits are designed for insulated cable lugs with a crimp area range of 0.1 to 1.5 mm². They are suitable for use with Toolcraft PZ-500 pliers, ensuring precise connections. Commonly used in electrical installations, these inserts facilitate reliable and secure crimping.
Type Crimp inset
For Use With Insulated cable lugs
Length 50.8mm
Crimp area 0.1 up to 1.5mm²
Crimp area (max.) 1.5mm²
Crimp area (min.) 0.1mm²
Crimp area AWG 16 up to 26 awg
Crimp area AWG (max.) 16AWG
Crimp area AWG (min.) 26AWG
Height 34mm
Suited for model PZ-500
Weight 55g
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot