Toolcraft 1423367 PLE-0A2 Crimping Bits 0.5-6mm² For Toolcraft PZ-500 Pliers

MPN
1423367
Brand
Toolcraft
EAN-13
4016139068336
Order Code
07-7052
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Toolcraft PLE-0A2 crimping bits are designed for insulated connectors with a crimp area ranging from 0.5 to 6 mm². These crimp inserts are compatible with Toolcraft PZ-500 pliers, ensuring a secure and reliable connection. Ideal for both professional and DIY electrical work, they offer precision and durability in various cable and wire applications.
Type Crimp inset
For Use With Insulated connectors
Length 50.9mm
Crimp area 0.5 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 10 up to 22 awg
Crimp area AWG (max.) 10AWG
Crimp area AWG (min.) 22AWG
Height 34mm
Suited for model PZ-500
Weight 58g
Width 12.1mm

Reviews

Be the first to submit a review

Trustpilot