Toolcraft 1372162 ZD-10W Soldering Iron Stand

MPN
1372162
Brand
Toolcraft
EAN-13
4016138991635
Order Code
64-5427
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Dry cleaner Soldering iron holder
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 380 in stock

Soldering iron stand from Toolcraft.


  • Height 170mm
  • Width 62mm
  • Length 92mm
  • Weight 330g
  • Supplied with dry cleaner
Type Soldering iron holder
For Use With Universal

Reviews

Be the first to submit a review

Trustpilot