Toolcraft Soldering Iron Stand and Cleaner

Toolcraft Brand: Toolcraft

Soldering iron stand from Toolcraft.

  • Height 170mm
  • Width 62mm
  • Length 92mm
  • Weight 330g
  • Supplied with dry cleaner
  • Replacement dry cleaner available as Rapid part 64-5429
Description Image Product Buy Pricing (Ex VAT) Type Size For Use With
Toolcraft 1372162 ZD-10W Soldering Iron Stand
Toolcraft 1372162 ZD-10W Soldering Iron Stand
Standard range
Order code: 64-5427
MPN: 1372162

Despatched within 4 working days - 380 in stock
1+ £9.67
Price per unit Ex VAT
Soldering iron holder Universal
Toolcraft 1372164 ZD-10W-1 Soldering Iron Stand Spare Cleaner Ball
Toolcraft 1372164 ZD-10W-1 Soldering Iron Stand Spare Cleaner Ball
Standard range
Order code: 64-5429
MPN: 1372164

Despatched within 4 working days - 985 in stock
2+ £3.54
Price per unit Ex VAT
Dry cleaner 50 x 45 x 38mm Universal

Trustpilot