Toolcraft 134931 Threaded Rod M6 1000mm Steel Zinc Galvanised 1 piece

Image Representative of Range

Toolcraft 134931 Threaded Rod M6 1000mm Steel Zinc Galvanised 1 piece

MPN
134931
Brand
Toolcraft
EAN-13
4053199191369
Order Code
13-1956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 121 availableBack-order availability date - 27/11/2026

Manufactured by Toolcraft, this M6 threaded rod is made of steel with a zinc galvanised finish. It measures 1000 mm in length and is suitable for various construction, assembly, and repair tasks requiring durable and corrosion-resistant components. Ideal for structural reinforcement, it provides reliable threaded support in both industrial and DIY projects.
Type Threaded rod
Length 1m
Thread Size M6
Material zinc galvanized
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot