Toolcraft 134762 Threaded Rod M10 1000mm Steel Zinc Galvanised 1 piece

Image Representative of Range

Toolcraft 134762 Threaded Rod M10 1000mm Steel Zinc Galvanised 1 piece

MPN
134762
Brand
Toolcraft
EAN-13
4053199189830
Order Code
13-1938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £3.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 55 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the Threaded rod M10 1000 mm, crafted from steel with a zinc galvanised finish for enhanced corrosion resistance. It is a robust and reliable fastener suitable for construction, machinery, and assembly applications requiring strong and durable threads. Designed for versatile use, this product offers precision and consistency in professional and DIY projects.
Type Threaded rod
Length 1m
Thread Size M10
Material zinc galvanized
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot