TOOLCRAFT 134753 Threaded Rod M2.5 1000mm Steel Zinc-Galvanised

Image Representative of Range

TOOLCRAFT 134753 Threaded Rod M2.5 1000mm Steel Zinc-Galvanised

MPN
134753
Brand
Toolcraft
EAN-13
4053199189755
Order Code
13-1930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 61 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134753 threaded rod, measuring M2.5 in diameter and 1000 mm in length. Made of steel and zinc galvanised for corrosion resistance, this rod is designed for durable connections. It is typically used in construction, fastening, and repair applications.
Type Threaded rod
Length 1m
Thread Size M2.5
Material zinc galvanized
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot