Toolcraft 1303080 LED Loupe 15 x 20mm 15x

MPN
1303080
Brand
Toolcraft
EAN-13
4016138961126
Order Code
64-5801
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.69
50+ £36.01
100+ £33.11
200+ £28.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,221 in stock

This handheld LED-illuminated magnifier from Toolcraft has a plastic lens which provides 15x magnification.


  • Focal length 14 to 16mm
  • LED colour: cold white
  • Lens diameter 20mm
  • Overall length 105mm
  • Overall width 38.5mm
Type Loupe
Magnification 15x
Illuminated Yes
Lens Size diameter 20mm
Working Distance 14 to 16mm

Reviews

Be the first to submit a review

Trustpilot