TOOLCRAFT 1062105 Allen Screws M3 6mm Stainless Steel A4 100 pieces

Image Representative of Range

TOOLCRAFT 1062105 Allen Screws M3 6mm Stainless Steel A4 100 pieces

MPN
1062105
Brand
Toolcraft
EAN-13
4053199391370
Order Code
13-1865
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

Toolcraft is the manufacturer of these Allen screws. They are M3 size, 6 mm in length, with a hex socket (DIN 912) and made from stainless steel A4, provided in a pack of 100. These screws are ideal for secure fastening in corrosion-prone environments.
Type Allen screws
Thread Size M3
Thread Length 6mm
Screw Head Style Cheese head
Material A4 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot