TOOLCRAFT 1061805 Allen Screws M2.5x4mm Hex DIN912 Stainless A2 100 pieces

Image Representative of Range

TOOLCRAFT 1061805 Allen Screws M2.5x4mm Hex DIN912 Stainless A2 100 pieces

MPN
1061805
Brand
Toolcraft
EAN-13
4053199388370
Order Code
13-1854
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Toolcraft Allen screws 1061805 are made from stainless steel A2 and feature a 4 mm hex socket, adhering to DIN 912 standards. These M2.5 screws are commonly used for securing machine parts where corrosion resistance is crucial. Ideal for industrial and DIY projects, the pack includes 100 high-quality screws.
Type Allen screws
Thread Size M2.5
Thread Length 4mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot