TOOLCRAFT 1061802 Allen Screws M2 x 12mm 100 pieces Stainless Steel A2

Image Representative of Range

TOOLCRAFT 1061802 Allen Screws M2 x 12mm 100 pieces Stainless Steel A2

MPN
1061802
Brand
Toolcraft
EAN-13
4053199388349
Order Code
13-1853
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £8.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

The Toolcraft Allen screws M2 12 mm feature a hex socket design and conform to DIN 912 standards, made from stainless steel A2. These screws are typically used in applications requiring corrosion resistance and high durability. Suitable for various engineering and construction projects, they come in a pack of 100 pieces.
Type Allen screws
Thread Size M2
Thread Length 12mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Misc Attribute Cylinder screws DIN 912
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot