TOOLCRAFT 1061334 Eye Bolt M10 DIN 580 Stainless Steel A2 1 piece

Image Representative of Range

TOOLCRAFT 1061334 Eye Bolt M10 DIN 580 Stainless Steel A2 1 piece

MPN
1061334
Brand
Toolcraft
EAN-13
4053199383665
Order Code
13-1845
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M10 M8
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Toolcraft manufactures the Eye Bolt M10 DIN 580, featuring robust stainless steel A2 for enhanced corrosion resistance. This durable eye bolt is ideal for lifting and securing applications in marine and outdoor environments. With its precise M10 thread size, it's suitable for various industrial machinery and construction projects.
Type Eye bolts
Thread Size M10
Quantity 1
Material A2
DIN Standard DIN 580
Misc Attribute Ring screws DIN 580

Reviews

Be the first to submit a review

Trustpilot