Easter Opening Hours and Delivery Dates here

Toolcraft 1/4" Drive Socket With Spline Bit 6mm

Order Code:

50-4953

Brand: Toolcraft MPN: 816197 EAN-13: 4016138760781
  • Country of Origin: Taiwan
  • View All

Discontinued


A Toolcraft ¼in. Drive Socket with an integrated 6mm splined screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Spline bit
Socket Size 8mm
Material Chrome Vanadium Steel

Trustpilot