Toolcraft 1/4" Drive Socket With Slotted Bit 5.5mm

Order Code:

50-4948

Brand: Toolcraft MPN: 816062 EAN-13: 4016138758283
  • Country of Origin: China
  • View All

Discontinued


A Toolcraft ¼in. Drive Socket with an integrated 5.5mm slotted head screwdriver bit.


  • Non-slip, knurled
  • S2 zinc phosphate bit
  • Chrome vanadium socket
  • Matt surface
  • Drive ¼in. (6.3mm)
  • Length 37mm
Type Slot screwdriver bit
Socket Size 5.5mm
Material Chrome Vanadium Steel
Drive ¼in. (6.3mm)

Trustpilot