Toolcraft 1/4" Drive Long Reach Socket 5mm

MPN
816093
Brand
Toolcraft
EAN-13
4016138759631
Order Code
50-5019
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 207 in stock

Toolcraft 1/4in. Drive Long Reach 5mm Sockets are 50mm long and tapered to fit the parts that other standard sockets cannot reach.
  • Long reach - 50mm
  • Non-slip, knurled finish
  • Chrome vanadium
  • Matt surface
  • Zinc phosphate
Type Bits
Drive Size 1/4"
Socket Size 5mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot