Toolcraft 1/2" Drive Socket With Spline Bit M6

MPN
816086
Brand
Toolcraft
EAN-13
4016138759877
Order Code
50-5010
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

A 1/2in. drive socket with integral M6 splined screwdriver bit from Toolcraft.
  • Socket with integrated multi-tooth bit
  • Non-slip, knurled finish
  • S2 zinc phosphate bit
  • Chrome vanadium socket with matt surface
  • Triple square bit
  • Length 55mm
Type Bit
Drive Size 1/2"
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot