Tiger Power Supplies UK Plug In Power Supply Range 2.5mm/2.1mm

Tiger Power Supplies UK Plug In power supply range have a 100-240V AC input. They come complete with a UK fixed 3-pin AC input plug. They provide a single voltage regulated output and are fitted with a 1.5m captive lead with either a 2.5 x 5.5 x 12mm or 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supplies feature full safety approvals to EN62368-1 world safety standards, including CE and UKCA and also meet level VI energy efficiency requirements. Their compact design makes them suitable for a wide range of applications.

  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 9W or 5W
  • Output Voltage: 7.5V DC or 5V DC
  • Output Current: 1.2A or 1A
  • UK 3-Pin Plug Connector
  • Compact size
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • Safety Specifications: Approved to EN62368-1 Safety Standards
Description Image Product Buy Pricing (Ex VAT) Output Current Output Voltage [DC] Dimensions Output Voltage (DC) Plug Type Power Rating Type AC Input Plug Nationality Cord Length Polarity Supply Voltage Range
Tiger Power Supplies TP1010 7.5V DC 1.2A 9W UK Plug In Power Supply 2.5mm
Tiger Power Supplies TP1010 7.5V DC 1.2A 9W UK Plug In Power Supply 2.5mm
Standard range
Order code: 85-7763
MPN: TP1010

Despatched same day - 21 in stockAdditional quantity lead time 6 months
1+ £5.24
3+ £5.08
5+ £4.77
10+ £4.43
Price per unit Ex VAT
1.2A 59 x 48 x 29mm 7.5V 2.5 x 5.5 x 12mm female barrel 9W UK Plug Power Adapter UK 1.5m Centre positive 100 to 240V AC
Tiger Power Supplies TP1182 5V DC 1A 5W UK Plug In Power Supply 2.1mm
Tiger Power Supplies TP1182 5V DC 1A 5W UK Plug In Power Supply 2.1mm
Standard range
Order code: 85-7789
MPN: TP1182

Despatched same day - 142 in stockAdditional quantity lead time 6 months
1+ £4.12
10+ £3.90
100+ £3.50
500+ £3.16
Price per unit Ex VAT
1A 5V DC 43.6 x 40.9 x 22.9mm 5V 2.1 x 5.5 x 12mm female barrel 5W UK Plug Power Adapter UK 1.5m Centre positive 100 to 240V AC

Trustpilot