Tiger Power Supplies TP1010 7.5V DC 1.2A 9W UK Plug In Power Supply 2.5mm

MPN
TP1010
Order Code
85-7763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.24
3+ £5.08
5+ £4.77
10+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1010, 7.5VDC, 1.2A, 9W power supply has a 100-240V AC input. It comes complete with a UK fixed 3-pin AC input plug. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.5 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE and UKCA and also meets level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 9W
  • Output Voltage: 7.5V DC
  • Output Current: 1.2A
  • UK 3-Pin Plug Connector
  • Compact size
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • Safety Specifications: Approved to EN62368-1 Safety Standards
Type UK Plug Power Adapter
Output Current 1.2A
AC Input Plug Nationality UK
Cord Length 1.5m
Dimensions 59 x 48 x 29mm
Output Voltage (DC) 7.5V
Plug Type 2.5 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 9W
Supply Voltage Range 100 to 240V AC

Reviews

Be the first to submit a review

Trustpilot