Tiger Power Supplies TP1151 9VDC 2A 18W UK EU US AU Power Supply 2.1mm

MPN
TP1151
Order Code
85-7793
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.48
3+ £8.36
5+ £8.11
10+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1151, 9V DC, 2A, 18W power supply has a 100-240V AC input. It comes complete with four interchangeable UK, European, USA and Australian AC Input pins as standard. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE, UKCA, UL, SAA, and also meets level VI energy efficiency requirements. Its miniature design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 18W
  • Output Voltage: 9V DC
  • 4 interchangeable AC pin connectors
  • Compact Miniature size
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1, including UKCA, CE, C-Tick UL, SAA
Type Multi Head Power Adapter
Output Current 2A
AC Input Plug Nationality AUS, Euro, UK, USA
Cord Length 1.5m
Dimensions 59 x 40.9 x 32mm
Output Voltage 9V DC
Output Voltage (DC) 9V
Plug Type 2.1 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 18W
Supply Voltage Range 100 to 240V AC
Weight 150g

Reviews

Be the first to submit a review

Trustpilot