Tiger Power Supplies TP1129 24vdc 1A 24W UK power supply 2.1mm

MPN
TP1129
EAN-13
5060892270672
Order Code
85-7714
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.27
10+ £7.60
100+ £6.62
500+ £5.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 53 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1129, 24VDC, 1A, 24W power supply has a 100-240V AC input. It comes complete with a UK fixed 3-pin AC input plug. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE and UKCA and also meets level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 24W
  • Output Voltage: 24V DC
  • Output Current: 1A
  • UK 3-Pin Plug Connector
  • Compact size
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • Safety Specifications: Approved to EN62368-1 Safety Standards
Type UK Plug Power Adapter
Output Current 1A
AC Input Plug Nationality UK
Cord Length 1.5m
Dimensions 59 x 48 x 29mm
Output Voltage 24V DC
Output Voltage (DC) 24V
Plug Type 2.1 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 24W
Supply Voltage Range 100 to 240V AC

Reviews

Be the first to submit a review

Trustpilot