Tiger Power Supplies TP1080 24vdc 3.75A 90W power supply C14 2.1mm

MPN
TP1080
EAN-13
5060892270528
Order Code
85-7704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.13
3+ £30.16
5+ £28.21
10+ £26.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1080, 24V DC, 3.75A, 90W desktop switch mode power supply, featuring a standard IEC320 C14 input and a 1.2m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

This power supply is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 90W
  • Output Voltage: 24V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over voltage and over current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to 62368-1, including UL, CUL, TUV, CB, CE, FCC, BSMI, CU, PSE, RCM, IRAM, CCC

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Input Voltage 90 - 264V AC
Output Voltage 24V
Plug Type 2.1 x 5.5 x 12mm female
Output Current 3.75A
Power Rating 90W
Cord Length 1.2m
Dimensions 151 x 64 x 36mm
Input Connector C14
Supply Voltage Range 100 to 240V AC
Weight 460g

Reviews

Be the first to submit a review

Trustpilot