Tiger Power Supplies TP1032, 9VDC, 0.66A, 6W power supply has a 100-240V AC input. It comes complete with four interchangeable UK, European, USA and Australian AC Input pins as standard. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.
The power supply features full safety approvals to EN62368-1 world safety standards, including CE, UKCA, UL, SAA, C-Tick and also meets level VI energy efficiency requirements. Its miniature design makes it suitable for a wide range of applications.
- Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
- Maximum Power: 6W
- Output Voltage: 9V DC
- Output Current 0.66A
- 4 Interchangeable AC Pin Connectors
- Miniature Design
- Short Circuit and Over Current protection
- Energy Efficiency Level VI
- High MTBF
- Safety Specifications: Approved to EN62368-1 Safety Standards, including CE, UKCA, UL, SAA, C-Tick
| Type |
Multi Head Power Adapter |
| Output Voltage [DC] |
9V DC |
| Output Current |
0.66A |
| AC Input Plug Nationality |
AUS, Euro, UK, USA |
| Cord Length |
1.5m |
| Dimensions |
43.6 x 40.9 x 22mm |
| Output Voltage (DC) |
9V |
| Plug Type |
2.1 x 5.5 x 12mm female barrel |
| Polarity |
Centre positive |
| Power Rating |
6W |
| Supply Voltage Range |
100 to 240V AC |
| Weight |
150g |