Tiger Power Supplies TP1024-RA 12vdc 5A 60W power supply C14 Right Angle 2.1mm

MPN
TP1024-RA
Order Code
85-7687
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Plug Type:

    2.1 x 5.5 x 12mm female Right-angle 2.1 x 5.5 x 12mm female
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.57
10+ £10.44
100+ £10.23
500+ £9.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1024-RA, 12V DC, 5A, 60W desktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a right-angle 2.1 x 5.5 x 12mm female, centre positive DC connector.

The PSU provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 60W
  • Output Voltage: 12V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, UL, C-Tick
  • Right-angle (L-Type) DC Connector

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Input Voltage 90 - 264V AC
Output Voltage 12V DC
Plug Type Right-angle 2.1 x 5.5 x 12mm female
Output Current 5A
Power Rating 60W
Cord Length 1.5m
Dimensions 120.3 x 50.3 x 33.5mm
Input Connector C14
Supply Voltage Range 100 to 240V AC
Weight 220g

Reviews

Be the first to submit a review

Trustpilot