Tiger Power Supplies 12V DC 60W C14 2.1mm Desktop Power Supplies

Tiger Power Supplies 12V DC, 5A, 60W desktop power supply range, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

Available with either a straight or right-angle DC connector.

The PSUs provide a reliable single voltage regulated output and are suitable for a wide range of applications.

  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 60W
  • Output Voltage: 12V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, UL, C-Tick
  • Available with Straight or Right-angle (L-Type) DC Connector

The input voltage is via a IEC320-C14 inlet (cable not supplied).

Description Image Product Buy Pricing (Ex VAT) Plug Type Type Input Voltage Output Voltage Output Current Power Rating Cord Length Dimensions Input Connector Supply Voltage Range Weight
Tiger Power Supplies TP1024 12vdc 5A 60W power supply C14 2.1mm
Tiger Power Supplies TP1024 12vdc 5A 60W power supply C14 2.1mm
Standard range
Order code: 85-7637
MPN: TP1024

Despatched same day - 40 in stockAdditional quantity lead time 6 months
1+ £9.75
3+ £9.49
5+ £8.94
10+ £8.08
Price per unit Ex VAT
2.1 x 5.5 x 12mm female Desktop Power Supply 90 - 264V AC 12V DC 5A 60W 1.5m 120.3 x 50.3 x 33.5mm C14 100 to 240V AC 220g
Tiger Power Supplies TP1024-RA 12vdc 5A 60W power supply C14 Right Angle 2.1mm
Tiger Power Supplies TP1024-RA 12vdc 5A 60W power supply C14 Right Angle 2.1mm
Standard range
Order code: 85-7687
MPN: TP1024-RA

Despatched same day - 10 in stockAdditional quantity lead time 6 months
1+ £10.57
10+ £10.44
100+ £10.23
500+ £9.94
Price per unit Ex VAT
Right-angle 2.1 x 5.5 x 12mm female Desktop Power Supply 90 - 264V AC 12V DC 5A 60W 1.5m 120.3 x 50.3 x 33.5mm C14 100 to 240V AC 220g

Trustpilot