TP1023 is a 12V DC, 5A, 60W, Slimline LED Driver, featuring a ultra-slimline design. It has a constant voltage 12V regulated output of up to 5A. This product does not require a minimum load so it can be used for any power rating up to 60W.
This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, over voltage, overload and auto-recovery functionality.
- Constant Voltage Design
- Input Voltage: 180V AC to 264V AC
- Input Frequency: 50/60Hz
- Class II, Double Insulated
- Slimline Design
- Dimensions: 304.6mm x 30mm x 16.7mm
- Lifetime: 30,000 hours
| Type |
Slimline LED Driver |
| Output Voltage |
12V DC |
| Input Voltage |
180 to 264V AC |
| Input power |
<75W |
| Operating Temperature |
-20 to 45°C |
| Output Current |
0 to 5A |
| Slimline |
Design |