Tiger Power Supplies TP1019 12vdc 500mA 6W Power Supply UK EU US AU 2.1mm

MPN
TP1019
EAN-13
5060892270597
Order Code
85-7599
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.16
10+ £5.04
100+ £4.83
500+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 88 in stockAdditional 50 due on 11/11/2026

Tiger Power Supplies TP1019, 12VDC, 500mA, 6W power supply has a 100-240V AC input. It comes complete with four interchangeable UK, European, USA and Australian AC Input pins as standard. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including UKCA, UL, SAA, CE, C-Tick and also meets level VI energy efficiency requirements. Its miniature design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 6W
  • Output Voltage: 12V DC
  • Output Current 500mA
  • 4 Interchangeable AC Pin Connectors
  • Miniature Design
  • Short Circuit and Over Current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, UL, SAA, CE, C-Tick
Type Multi Head Power Adapter
Output Current 0.5A
AC Input Plug Nationality AUS, Euro, UK, USA
Cord Length 1.5m
Dimensions 43.6 x 40.9 x 22.9mm
Output Voltage 12V DC
Output Voltage (DC) 12V
Plug Type 2.1 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 6W
Supply Voltage Range 100 to 240V AC
Weight 150g

Reviews

Be the first to submit a review

Trustpilot