Tiger Power Supplies TP1016-E 12vdc 2A lugged inline EURO power supply 2.1mm

MPN
TP1016-E
EAN-13
5060892270559
Order Code
85-7597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.54
3+ £9.32
5+ £8.75
10+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Tiger Power Supplies TP1016-E, 12V DC, 2A, 24W wall mountable power supply. The power supply features a fixed 1.5m AC mains lead, fitted with a standard European EU fixed 2-pin plug and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector. The integral lugs with fixing holes allow the power supply to be mounted practically anywhere.

The power supply is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 24W
  • Output Voltage: 12V DC
  • Class II power (no earth)
  • 2.1mm DC Connector
  • Fixed AC mains lead (EU plug)
  • Compact size and low profile
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards
Type Wall mount power supply
Output Voltage 12V DC
Output Current 2A
Power Rating 24W
Colour Black
Dimensions 95 x 43 x30mm
Input Voltage 100 to 240V AC
Mounting Wall

Reviews

Be the first to submit a review

Trustpilot