Tiger Power Supplies TP1006 12vdc 2A UK power supply 2.5mm

MPN
TP1006
Order Code
85-7593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.24
3+ £5.68
5+ £5.31
10+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 60 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1006, 12VDC, 2A, 24W power supply has a 100-240V AC input. It comes complete with a UK fixed 3-pin AC input plug. The PSU provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.5 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE and UKCA and also meets level VI energy efficiency requirements. Its compact design makes it suitable for a wide range of applications.

Product is not supplied with a power adapter. Alternative power adaptor: 85-7593




  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 24W
  • Output Voltage: 12V DC
  • Output Current: 2A
  • UK 3-Pin Plug Connector
  • Compact size
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • Safety Specifications: Approved to EN62368-1 Safety Standards
Type UK Plug Power Adapter
Output Voltage [DC] 12V DC
Output Current 2A
AC Input Plug Nationality UK
Cord Length 1.5m
Dimensions 59 x 48 x 29mm
Output Voltage (DC) 12V
Plug Type 2.5 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 24W
Supply Voltage Range 100 to 240V AC

Reviews

Be the first to submit a review

Trustpilot