Tiger Power Supplies TP1001 12vdc 3A 36W Power Supply UK EU US AU pins 2.1mm

MPN
TP1001
EAN-13
5060892270665
Order Code
85-7586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.65
10+ £11.85
100+ £10.61
500+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 39 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TP1001, 12VDC, 3A, 36W power supply has a 100-240V AC input. It comes complete with four interchangeable UK, European, USA and Australian AC Input pins as standard. The power supply provides a single voltage regulated output and is fitted with a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply features full safety approvals to EN62368-1 world safety standards, including CE, UKCA, UL, SAA and also meets level VI energy efficiency requirements. Its miniature design makes it suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 36W
  • Output Voltage: 12V DC
  • Output Current 3A
  • 4 Interchangeable AC Pin Connectors
  • Miniature Design
  • Short Circuit and Over Current protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including CE, UKCA, UL, SAA
Type Multi Head Power Adapter
Output Voltage [DC] 12V DC
Output Current 3A
AC Input Plug Nationality AUS, Euro, UK, USA
Cord Length 1.5m
Dimensions 97 x 44 x 33mm
Output Voltage (DC) 12V
Plug Type 2.1 x 5.5 x 12mm female barrel
Polarity Centre positive
Power Rating 36W
Supply Voltage Range 100 to 240V AC
Weight 150g

Reviews

Be the first to submit a review

Trustpilot