ST BAT42 30V Silicon Schottky Diode

MPN
BAT42
Brand
ST
Order Code
47-3102
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.087
100+ £0.072
1000+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 3,235 in stockAdditional quantity lead time 7 days

Small signal Schottky diode from ST, suitable for general switching applications including power supplies, test and imaging equipment.


  • Very low turn-on voltage
  • Repetitive peak reverse voltage 30V
  • Average forward current 200mA
  • Peak forward surge current 4A
  • Forward voltage 1V
  • Reverse leaking current 0.5uA
  • Power 200mW
  • DO-35 case
Type Signal Diode
Forward Current 200mA
Package DO-35
Forward Voltage 0.4V
Junction Operating Temperature -65 to +125°C
Max Reverse Voltage 30V
Power 200mW

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot