Tiger Power Supplies TGR350-5 300W Industrial enclosed power supply 5vdc 60A

MPN
TGR350-5
EAN-13
5060892270795
Order Code
85-7578
Country of Origin
China

Discontinued


The TGR350-5 300W Industrial Enclosed Switching Power Supply, 5VDC, 60A, is designed to accept either AC or DC input voltage.

The power supply is compact and has been designed to be cost effective and reliable, with low no-load power consumption and high efficiency. The PSU is suitable for use in a wide variety of applications.


  • Selectable Input Voltage (AC): 90VAC to 132VAC/180VAC to 264VAC
  • Input Voltage (DC): 240VDC to 373VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 300W
  • Output Voltage: 5V DC
  • Output Current: 60A
  • No-load Power Consumption: 0.75W
  • Cooling Method: Forced Air (Built-in Fan)
  • Power On LED
  • Output short circuit, over current, over voltage and over temperature protection
  • Operating Altitude: up to 5000m
  • Withstands 300VAC surge input for 5s
  • Safety Specifications: Approved to IEC/EN/UL62368, EN60335, GB4943 Safety Standards
Output Voltage 4.5V DC
Output Current 0A
Power Rating 300W
Number of Outputs 3
Input Voltage 240 to 373V DC
Dimensions 215 x 115 x 30mm
Input Connection Screw terminals with cover
Output Connectors Screw terminals with cover
Temperature Range -30 to +70°C
Type Enclosed Switching Power Supply
Weight 700g

Trustpilot