Tiger Power Supplies TGR2460 24vdc 2.5A 60W mains dimming LED driver

MPN
TGR2460
EAN-13
5060892270146
Order Code
85-7558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.88
3+ £27.38
5+ £25.72
10+ £25.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 6 months

TGR2460 is a 24V DC, 2.5A, 60W Mains Dimmable LED Driver, featuring a slimline, compact design. It has a constant voltage 24V regulated output of up to 2.5A. This LED Driver is designed for use with good quality, low load dimmer switches. Compatible with both leading and trailing edge dimmer switches. For optimal dimming results, it is recommended that the load is between 70-100% of the LED Driver rating.
  • Dimming Range: 10-100% (varies according to dimmer switch)
  • Constant Voltage Design
  • Input Voltage: 180V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Power Factor (PF): >0.95
  • Compact Design
  • Dimensions: 133mm x 46mm x 30mm
  • Indoor Use Only
Type Mains Dimmable LED Driver
Output Voltage 24V DC
Max Output Power 60W
Input Voltage 180 to 240V AC
Output Current 2.5A

Reviews

Be the first to submit a review

Trustpilot