Tiger Power Supplies TGR150-12 150W Enclosed power supply 12V DC 12.5A

MPN
TGR150-12
EAN-13
5060892270740
Order Code
85-7565
Country of Origin
China

No longer stocked


The TGR150-12 150W Industrial Enclosed Power Supply, 12VDC, 12.5A, is designed to accept either AC or DC input voltage.

The power supply is compact and lightweight and has been designed to be cost effective, reliable, with low no-load power consumption and high efficiency. The PSU is suitable for use in a wide variety of applications.


  • Input Voltage (AC): 85VAC to 264VAC
  • Input Voltage (DC): 120VDC to 373VDC
  • Accepts AC or DC input (dual use of same terminals)
  • Maximum Power: 150W
  • Output Voltage: 12V DC
  • Output Current: 12.5A
  • No-load Power Consumption: 0.5W
  • Cooling by free air convection
  • Output short circuit, over current, over voltage and over temperature protection
  • Operating Altitude: up to 5000m
  • Withstands 300VAC surge input for 5s
  • Safety Specifications: Approved to IEC/EN/UL62368, EN60335, EN61558, GB4943 Safety Standard
Output Current 0A
Power Rating 150W
Number of Outputs 2
Dimensions 159 x 97 x 30mm
Input Connection Screw Terminals
Output Connectors Screw Terminals
Output Voltage 10.2V DC
Supply Voltage Range 100 to 373V DC
Temperature Range -30 to +70°C
Type Enclosed Industrial Power Supply
Weight 140g

Trustpilot