Tiger Power Supplies TGR-USB-100W-PD-UK-4P 100W USB C UK PD 4 Port GaN

MPN
TGR-USB-100W-PD-UK-4P
Order Code
85-7753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £59.26
3+ £55.60
5+ £55.25
10+ £54.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 6 months

Tiger Power Supplies TGR-USB-100W-PD-UK-4P USB Fast Charge Power Adapter features 4 ports (3 x USB C + 1 x USB A). The charger features a 5 stage, intelligent multi-voltage charging solution which allows the fastest possible charging of devices via USB C ports 1 and 2, where supported.
The charger features full safety approvals to EN62368-1 world safety standards, including CE, UKCA, UL and SAA. Its ultra-compact design makes it suitable for charging a wide range of devices, including smartphones, tablets and laptops.

  • USB Fast Charging
  • Charge 4 devices simultaneously
  • 4 USB Ports (3 x USB C, 1 x USB A)
  • 3-Pin UK Plug
  • Short circuit, over current, over voltage and over temperature protection
  • Ultra-Compact Design
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
  • Dimensions: 63mm x 63mm x 30.5mm
Type UK Plug USB Power Adapter
Output Voltage [DC] 5V DC
Output Current 3A
AC Input Plug Nationality UK
Dimensions 63 x 63 x 30.5mm
Output Ports 4
Output Voltage (DC) 5 to 20V
Plug Type USB, USB C
Power Rating 100W
Supply Voltage Range 100 to 240V AC

Reviews

Be the first to submit a review

Trustpilot