Tiger power Supplies TGR-USB-100W-PD-UK-4P 100W USB-C UK PD 4 Port GaN

Tiger Power Supplies TGR-USB Fast Charge Power Adapter range feature one or multiple USB C ports. The chargers feature a 5 stage, intelligent multi-voltage charging solution which allows the fastest possible charging of devices via USB C ports 1 and 2, where supported.
The chargers feature full safety approvals to EN62368-1 world safety standards, including CE, UKCA, UL and SAA. Their compact design makes them suitable for charging a wide range of devices, including smartphones, tablets and laptops.
  • USB Fast Charging
  • Charge 1 to 4 devices simultaneously
  • 3-Pin UK Plug
  • Short circuit, over current, over voltage and over temperature protection
  • Ultra-Compact Design
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
Description Image Product Buy Pricing (Ex VAT) Output Current Dimensions Output Ports Output Voltage (DC) Plug Type Power Rating Supply Voltage Range Weight Type Output Voltage [DC] AC Input Plug Nationality
Tiger Power Supplies TGR-USB-100W-PD-UK-4P 100W USB C UK PD 4 Port GaN
Tiger Power Supplies TGR-USB-100W-PD-UK-4P 100W USB C UK PD 4 Port GaN
Standard range
Order code: 85-7753
MPN: TGR-USB-100W-PD-UK-4P

Despatched same day - 9 in stockAdditional quantity lead time 6 months
1+ £59.26
3+ £55.60
5+ £55.25
10+ £54.96
Price per unit Ex VAT
3A 63 x 63 x 30.5mm 4 5 to 20V USB, USB C 100W 100 to 240V AC UK Plug USB Power Adapter 5V DC UK
Tiger Power Supplies TGR-USB-20W-PD-UK 20W USB C UK PD Power Supply
Tiger Power Supplies TGR-USB-20W-PD-UK 20W USB C UK PD Power Supply
Standard range
Order code: 85-7755
MPN: TGR-USB-20W-PD-UK

Despatched same day - 64 in stockAdditional quantity lead time 6 months
1+ £6.56
10+ £6.31
100+ £5.91
500+ £5.45
Price per unit Ex VAT
3A 108 x 146 x 64mm 5 to 12V USB C 20W 100 to 240V AC 100g UK Plug USB Power Adapter 5V DC UK
Tiger Power Supplies TGR-USB-65W-PD-UK-3P 65W USB C UK PD 3 Port GaN
Tiger Power Supplies TGR-USB-65W-PD-UK-3P 65W USB C UK PD 3 Port GaN
Standard range
Order code: 85-7757
MPN: TGR-USB-65W-PD-UK-3P

Out of stock10 due on 05/01/2027
1+ £38.87
3+ £36.57
5+ £36.21
10+ £35.71
Price per unit Ex VAT
3 / 3.25A 53 x 53 x 30.5mm 3 5 to 20V USB, USB C 65W 100 to 240V UK Plug USB Power Adapter 5V DC UK

Trustpilot