Tiger Power Supplies TGR-DIAL-DIM-30A 12V / 24V 30A LED Driver Dimmer

MPN
TGR-DIAL-DIM-30A
Order Code
85-7722
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.20
10+ £10.78
100+ £10.10
500+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 6 months

TGR-DIAL-DIM-30A is a dual voltage LED Dimmer Driver. It features a dial switch to adjust the brightness level. It requires a constant voltage power supply to be connected to provide the required 12V or 24V DC input. The output voltage supplied by the Dimmer unit will be the same as the input voltage.
  • Input Voltage: 12VDC / 24VDC
  • Output Voltage: Same as Input Voltage
  • Output Power (Maximum): 360W at 12V / 722W at 24V
  • Output Signal Pulse Width Modulation (PWM)
  • Compact Design
  • Constant Voltage Power Supply Required
  • Covered Screw Terminal connection
  • Dimensions: 86mm x 63mm x 35mm

NOTE: It is Important to ensure that the polarity matches when connecting the power supply to the LED Driver. Refer to the Data sheet for further information.
Type LED Dimmer
Output Voltage 12/24V
Input Voltage 12/24V
Dimensions 86mm x 63mm x 35mm
Output Current 30A

Reviews

Be the first to submit a review

Trustpilot