Tiger Power Supplies TGR-60W-12V-W 12vdc 5A Waterproof IP67 LED Driver

MPN
TGR-60W-12V-W
EAN-13
5060892270184
Order Code
85-7546
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.57
3+ £16.03
5+ £14.93
10+ £13.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 6 months

TGR-60W-12V-W is a 12V DC, 5A, 60W, IP67 waterproof LED Driver, featuring a slimline, compact design. It has a constant voltage 12V regulated output of up to 5A. This product does not require a minimum load so it can be used for any power rating up to 60W.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, over voltage, overload and auto-recovery functionality.
It has an IP67 rating, making it suitable for both indoor and outdoor use.


  • Constant Voltage Design
  • Input Voltage: 220V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Class II, Double Insulated
  • IP Rating: IP67
  • Compact Design
  • Dimensions: 163mm x 43mm x 33mm
  • Lifetime: 30,000 hours
Type LED Driver
Output Voltage 12V DC
Input Voltage 220 to 240V AC
Dimensions 163mm x 43mm x 33mm
Input power <62W
Operating Temperature -20 to 45°C
Output Current 0 to 5A

Reviews

Be the first to submit a review

Trustpilot