Tiger Power Supplies TGR-24V-100W-IP67 24vdc 4.16A 100W IP67 LED Driver

MPN
TGR-24V-100W-IP67
EAN-13
5060892270214
Order Code
85-7532
Country of Origin
China

Discontinued


TGR-24V-100W-IP67 is a 24V DC, 4.16A, 100W waterproof LED Driver, featuring a slimline, compact design. It has a constant voltage 24V regulated output of up to 4.16A. This product does not require a minimum load so it can be used for any power rating up to 100W.
  • Constant Voltage Design
  • Input Voltage: 220V AC to 240V AC
  • Input Frequency: 50/60Hz
  • Class II, Double Insulated
  • IP Rating: IP67
  • Compact Design
  • Dimensions: 190mm x 52mm x 37mm
  • Lifetime: 30,000 hours
Type LED Driver
Output Voltage 24V DC
Input Voltage 220 to 240V AC
Input power <104W
Operating Temperature -20 to 45°C
Output Current 0 to 4.16A

Trustpilot