Tiger Power Supplies TGR-20P-USB-CS 20 Port x 1A USB Charger & Sync Hub

MPN
TGR-20P-USB-CS
Order Code
85-7537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £78.34
3+ £76.38
5+ £75.95
10+ £75.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock5 due on 28/01/2027


Tiger Power Supplies TGR-20P-USB-CS is a 20 Port USB 2.0 Charging Power Supply Hub for charging up to 20 devices at the same time. The hub has LED indicators to show which ports are in use.
The charging hub features full safety approvals to EN62368-1 world safety standards and is designed to be reliable and efficient.

The charging Hub unit comes complete with:
UK Plug Mains Cable
USB 2.0 Cable
12V, 10A Power Supply with Power Cord
Mounting Brackets

Suitable for a wide range of applications, including charging smartphones, tablets and other USB devices.


  • 20 Ports (USB A)
  • USB 2.0 USB Fast Charging
  • Charge 20 devices & Sync simultaneously
  • Short circuit, over current and over voltage protection
  • High MTBF
  • Safety Specifications: Approved to 62368-1 Safety Standards
  • Dimensions: 410mm x 330mm x 300mm
Type USB Fast Charger Hub
Input Voltage 90 - 264V AC
Output Voltage 5V
Plug Type USB A
Output Current 1A
Power Rating 100W
Dimensions 410 x 330 x 300mm
Input Connector 2.1 x 5.5mm female barrel
Weight (Incl. Power Adapter) 1200g

Reviews

Be the first to submit a review

Trustpilot