Tiger Power Supplies TGR-12V-50W 12V DC 4.16A 50W LED Driver

MPN
TGR-12V-50W
Order Code
85-7523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockContact us for additional stock

Tiger Power Supplies TGR, 12V DC, 4.16A, 50W LED driver, features a compact design. It has a constant voltage of 12V regulated output of up to 4.16A. This product does not require a minimum load so it can be used for any power rating up to 50W.

This LED driver has full safety approval to latest IEC61347 standards, and features short circuit, overload and auto recovery functionality.


  • Constant voltage design
  • Input voltage: 220V AC to 240V AC
  • Input frequency: 50/60Hz
  • Class II double insulated
  • Compact design
  • Dimensions 185mm x 64mm x 22mm
  • 30,000 hours lifetime
Type LED Driver
Output Voltage 12V
Input Voltage 220 to 240V
Dimension 185mm x 64mm x 22mm
Dimensions 185mm x 64mm x 22mm
Input power <32W
Output Current 0 to 4.16A

Reviews

Be the first to submit a review

Trustpilot