Three-Square Needle File Cut 0 Bastard 2-302-14-0-0 140mm (5.5in)

Bahco Brand: Bahco

Triangular, surfaces taper to a point.

Surfaces double cut.

For fine filing and polishing jobs.

Size: 14cm.
Cut: 0 (bastard)
Type: three-square needle file.

Description Image Product Buy Pricing (Ex VAT) CutType Length Type Shape Number of Pieces
Bahco 2-302-14-0-0 Three-Square Needle File Cut 0 Bastard 140mm (5.5in)
Bahco 2-302-14-0-0 Three-Square Needle File Cut 0 Bastard 140mm (5.5in)
Standard range
Order code: 95-2255
MPN: 2-302-14-0-0

Despatched within 4 working days - 5 in stock
1+ £8.80
Price per unit Ex VAT
Bastard 140mm Needle file 3 square 1
Bahco 2-302-14-2-0 Three-Square Needle File Cut 2 Smooth 140mm (5.5in)
Bahco 2-302-14-2-0 Three-Square Needle File Cut 2 Smooth 140mm (5.5in)
Standard range
Order code: 95-2256
MPN: 2-302-14-2-0

Despatched within 4 working days - 5 in stock
1+ £8.80
Price per unit Ex VAT
Smooth 140mm Needle file 3 square 1
Bahco 2-302-16-2-0 Three-Square Needle File Cut 2 Smooth 160mm (6.2in)
Bahco 2-302-16-2-0 Three-Square Needle File Cut 2 Smooth 160mm (6.2in)
Standard range
Order code: 95-2257
MPN: 2-302-16-2-0

Despatched within 4 working days - 5 in stock
1+ £11.89
Price per unit Ex VAT
Smooth Needle file 3 square 1

Trustpilot