Bahco 2-302-14-2-0 Three-Square Needle File Cut 2 Smooth 140mm (5.5in)

MPN
2-302-14-2-0
Brand
Bahco
EAN-13
7311518316952
Order Code
95-2256
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £10.35 £8.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Triangular, surfaces taper to a point.

Surfaces double cut.

For fine filing and polishing jobs.

Size: 14cm.
Cut: 2 (smooth)
Type: three-square needle file.


Type Needle file
CutType Smooth
Length 140mm
Shape 3 square
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot