Bahco 2-302-16-2-0 Three-Square Needle File Cut 2 Smooth 160mm (6.2in)

MPN
2-302-16-2-0
Brand
Bahco
EAN-13
7311518020569
Order Code
95-2257
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Triangular, surfaces taper to a point.

Surfaces double cut.

For fine filing and polishing jobs.

Size: 16cm.
Cut: 2 (smooth)
Type: three-square needle file.


Type Needle file
CutType Smooth
Shape 3 square
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot