Three-Square Bastard Cut File 1-170-08-1-0 200mm (8in)

Bahco Brand: Bahco

Bahco Three-Square Cut Files are used for filing internal acute angles and cleaning out square corners. Double cut teeth with sharp edges.

Smooth Cut: approx. 62 teeth per 25mm (Fine).
Second Cut: approx. 36 teeth per 25mm (Medium).
Bastard Cut: approx. 26 teeth per 25mm (Coarse).

Size 200mm (8in)
Cut: three-square bastard.
Tanged.

Description Image Product Buy Pricing (Ex VAT) Type
Bahco 1-170-08-1-0 Three-Square Bastard Cut File 200mm (8in)
Bahco 1-170-08-1-0 Three-Square Bastard Cut File 200mm (8in)
Standard range
Order code: 95-2252
MPN: 1-170-08-1-0

5 in stock, despatched in 4 working days
1+ £9.95
Price per unit Ex VAT
File
Bahco 1-170-10-1-0 Three-Square Bastard Cut File 250mm (10in)
Bahco 1-170-10-1-0 Three-Square Bastard Cut File 250mm (10in)
Extended range
Order code: 95-2253
MPN: 1-170-10-1-0

Available to back orderPlease contact us for lead time
1+ £16.00
Price per unit Ex VAT
File
Bahco 1-170-12-1-0 Three-Square Bastard Cut File 300mm (12in)
Bahco 1-170-12-1-0 Three-Square Bastard Cut File 300mm (12in)
Extended range
Order code: 95-2254
MPN: 1-170-12-1-0

Available to back orderPlease contact us for lead time
1+ £20.00
Price per unit Ex VAT
File


Trustpilot