Thor 73-412PF 412PF Plastic Face 38mm

MPN
73-412PF
Brand
Thor
EAN-13
5012936341237
Order Code
97-4195
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £2.44 £2.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Replacement screw-in plastic orange faces for Thor plastic hammers.

Medium hard all purpose face, for light and heavy assembly work.

For use with Thor plastic hammer THO412.

Diameter: 38 mm (1 1/2in).


Type Hammer Face
Weight n/a
Handle Material n/a
Head Material Plastic
Length 38mm

Reviews

Be the first to submit a review

Trustpilot